1723182, Fixed Terminal Blocks PHOENIX CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7-9 недель
1 130 руб.
от 10 шт. —
1 020 руб.
от 25 шт. —
967 руб.
от 50 шт. —
918.19 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
Terminal BlocksPhoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.
Технические параметры
Brand: | Phoenix Contact |
Color: | Green |
Connection Method: | Screw |
Contact Material: | Copper |
Current Rating: | 24 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Part # Aliases: | MK3DSH_3/_2-5.08 MK3DSH32508 |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | MK3DSH |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 250 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 24 AWG |
Wire Orientation: | Straight |
Color | Green |
Current | 15A |
ECCN | EAR99 |
Features | High Wire Entry Level, Interlocking (Front, Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Screw Thread | M3 |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage | 300V |
Wire Gauge | 12-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 447 КБ
Datasheet 1723182
pdf, 96 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.