1732768, Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-16AWG Spring

1732768, Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-16AWG Spring
Изображения служат только для ознакомления,
см. техническую документацию
151 шт., срок 7-9 недель
1 460 руб.
от 10 шт.1 320 руб.
от 25 шт.1 260 руб.
от 50 шт.1 139.37 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Альтернативные предложения2
Номенклатурный номер: 8005105351
Артикул: 1732768
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Connection Method: Push-In
Contact Material: Copper
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Mounting Style: Cable Mounts
Number of Positions: 4 Position
Part # Aliases: FKCN_2.5/_4-ST FKCN254ST
Pitch: 5 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Series: FKCN
Subcategory: Terminal Blocks
Termination Style: Spring Clamp
Tradename: COMBICON Control
Voltage Rating: 320 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 24 AWG
COO BG
ECCN EAR99
HTS 8536694040
Part No 1732768
RoHS Yes
Supplier Phoenix Contact
Supplier Standard Pack 50
Вес, г 6

Техническая документация

Datasheet
pdf, 1881 КБ
Документация
pdf, 495 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.