1778056, Pluggable Terminal Blocks 9 Pos 5.08mm pitch Plug 24-12 AWG Screw

Фото 1/2 1778056, Pluggable Terminal Blocks 9 Pos 5.08mm pitch Plug 24-12 AWG Screw
Изображения служат только для ознакомления,
см. техническую документацию
163 шт., срок 6-8 недель
2 680 руб.
от 10 шт.2 460 руб.
от 50 шт.2 140 руб.
от 100 шт.1 844.48 руб.
Добавить в корзину 1 шт. на сумму 2 680 руб.
Номенклатурный номер: 8005106357
Артикул: 1778056
Бренд: Phoenix Contact

Описание

9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180В° Free Hanging (In-Line)

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8536.90.40.00
Type Terminal Block
Gender F
Number of Contacts 9
Terminal Pitch (mm) 5.08
Number of Rows 1
Number of Circuits 9
Termination Method Screw
Body Orientation Right Angle
Maximum Current Rating (A) 12
Maximum Voltage Rating 320V
Product Weight (g) 16.37
Product Length (mm) 55.73
Product Depth (mm) 18.2
Product Height (mm) 15
Housing Color Green
Mounting Panel Mount
Color Green
Contact Mating Finish Tin
Current - IEC 12A
Current - UL 15A
ECCN EAR99
Features Mating Flange
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.8000
Insulation Height 0.591"" (15.00mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Number of Levels 1
Number of Positions 9
Package Bulk
Pitch 0.200"" (5.08mm)
Plug Wire Entry 180В°
Positions Per Level 9
RoHS Status RoHS Compliant
Screw Size M3
Termination Style Screw - Rising Cage Clamp
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Voltage - IEC 630V
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mmВІ 0.2-2.5mmВІ
Wire Strip Length 7mm

Техническая документация

Datasheet 1778056
pdf, 121 КБ
Datasheet 1778056
pdf, 198 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.