1778120, Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-8 AWG Screw

Фото 1/2 1778120, Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-8 AWG Screw
Изображения служат только для ознакомления,
см. техническую документацию
237 шт., срок 6-8 недель
4 830 руб.
от 10 шт.4 470 руб.
от 25 шт.4 080 руб.
от 50 шт.3 405.71 руб.
Добавить в корзину 1 шт. на сумму 4 830 руб.
Номенклатурный номер: 8005106361
Артикул: 1778120
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Connection Method: Screw
Contact Material: Copper
Contact Plating: Tin
Current Rating: 41 A
Factory Pack Quantity: 50
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Mounting Style: Cable Mounts
Number of Positions: 8 Position
Part # Aliases: PC_5/_8-STCL1-7.62 PC58STCL1762
Pitch: 7.62 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Subcategory: Terminal Blocks
Termination Style: Screw
Voltage Rating: 1 kV
Wire Gauge Max: 10 AWG
Wire Gauge Min: 24 AWG
Вес, г 36

Техническая документация

Datasheet
pdf, 519 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.