1803015, DIN Rail Terminal Blocks MSTBVK 2.5/ 8- GF-5,08

1803015, DIN Rail Terminal Blocks MSTBVK 2.5/ 8- GF-5,08
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
5 860 руб.
от 10 шт.5 110 руб.
Добавить в корзину 1 шт. на сумму 5 860 руб.
Альтернативные предложения1
Номенклатурный номер: 8005106916
Артикул: 1803015
Бренд: Phoenix Contact

Описание

Electromechanical\Industrial Automation\Industrial Terminal Blocks\DIN Rail Terminal Blocks
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Connection Method: Screw
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: Phoenix Contact
Number of Positions: 8 Position
Part # Aliases: MSTBVK_2.5/_8-GF-5.08 MSTBVK258GF508
Pitch: 5.08 mm
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Voltage Rating: 320 V
Вес, г 21.45

Техническая документация

Datasheet
pdf, 404 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.