2320021, Isolated DC/DC Converters - DIN Rail Mount MINI PS 12-24DC/48DC

2320021, Isolated DC/DC Converters - DIN Rail Mount MINI PS 12-24DC/48DC
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
66 950 руб.
от 5 шт.61 340 руб.
Добавить в корзину 1 шт. на сумму 66 950 руб.
Номенклатурный номер: 8005110278
Артикул: 2320021
Бренд: Phoenix Contact

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - DIN Rail Mount
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage, Max: 32 V
Input Voltage, Min: 10 V
Input Voltage: 10 V to 32 V
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail
Number of Outputs: 1 Output
Output Current-Channel 1: 700 mA
Output Voltage-Channel 1: 48 V
Packaging: Bulk
Part # Aliases: MINI-PS-_12-_24DC/48DC/0.7 MINIPS1224DC48DC07
Product Category: Isolated DC/DC Converters-DIN Rail Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
REACH - SVHC: Details
Series: MINI-PS
Subcategory: DC-DC Converter
Tradename: MINI POWER
Вес, г 249

Техническая документация

Datasheet
pdf, 308 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.