2702326, Managed Ethernet Switches FL SWITCH 2205
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
138 300 руб.
от 5 шт. —
123 000 руб.
Добавить в корзину 1 шт.
на сумму 138 300 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Ethernet & Communication Modules\Ethernet Modules
Ethernet SwitchesPhoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.
Технические параметры
Brand: | Phoenix Contact |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Number of Ports: | 5 x RJ45 |
Operating Supply Current: | 170 mA |
Part # Aliases: | FL SWITCH 2205 |
Product Category: | Ethernet Modules |
Product Type: | Ethernet Modules |
Product: | Ethernet Switches, Managed |
Series: | FL SWITCH 2000 |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 57 V |
Supply Voltage - Min: | 9 V |
Tradename: | FL SWITCH |
Configuration | Fixed + SFP |
Connector Type | RJ45 |
Copper Ports | 5 |
Copper Type | 10/100 |
HTSUS | 8517.62.0020 |
Ingress Protection | IP20 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Number of Ports | 5 |
Operating Temperature | -40В°C ~ 70В°C |
Package | Bulk |
Type | Switch - Managed |
Voltage - Input | 9 ~ 57VDC |
Вес, г | 358.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.