2702882, Managed Ethernet Switches FL NAT 2208

2702882, Managed Ethernet Switches FL NAT 2208
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
275 200 руб.
Добавить в корзину 1 шт. на сумму 275 200 руб.
Номенклатурный номер: 8005110512
Артикул: 2702882
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Managed Ethernet Switches
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Number of Ports: 8 x RJ45
Product Category: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
REACH - SVHC: Details
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 57 V
Supply Voltage - Min: 9 V

Техническая документация

Datasheet
pdf, 619 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.