2813538, Terminal Block Interface Modules MINI MCR-SL-I-U-4 ANALOG ISO AMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
68 050 руб.
от 10 шт. —
61 600 руб.
Добавить в корзину 1 шт.
на сумму 68 050 руб.
Описание
Connectors\Terminal Blocks\Terminal Block Interface Modules
Terminal BlocksPhoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.
Технические параметры
Brand: | Phoenix Contact |
Color: | Green |
Connection Method: | Screw |
Current Rating: | 4 mA to 20 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +65 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Straight |
Mounting Style: | DIN Rail |
Part # Aliases: | MINI_MCR-SL-I-U-4 MINIMCRSLIU4 |
Product Category: | Terminal Block Interface Modules |
Product Type: | Terminal Block Interface Modules |
Product: | Signal Conditioners/Converters |
REACH - SVHC: | Details |
Series: | MCR |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Tradename: | INTERFACE Analog |
Type: | Isolating Amplifier |
Voltage Rating: | 24 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 26 AWG |
Wire Gauge Range: | 26 AWG to 12 AWG |
Accuracy | 0.1% |
Analogue Input Type | 4…20 mA |
Analogue Output Type | 0…10 V |
Cross-Section | 2.5 mm² |
Current Input Impedance | 50 Ohm |
Isolation Input Type | 3-Way |
Limit Frequency | 100 Hz |
Mounting Type | DIN Rail Mount |
Number of Output Channels | 1 |
Operating Voltage Max. - DC | 30 V |
Operating Voltage Min. - DC | 19.2 V |
Output Type | Current |
Reaction Time | 3.5 ms |
Series | MINI MCR Series |
Termination Type | Screw Terminal |
Voltage Output Impedance | 10 kOhm |
Вес, г | 72 |
Техническая документация
Datasheet
pdf, 465 КБ
mini-mcr-sl-iu_eng_tds.pdf
pdf, 302 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.