2832577, Unmanaged Ethernet Switches FL SWITCH SF7TX/FXST

2832577, Unmanaged Ethernet Switches FL SWITCH SF7TX/FXST
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
179 800 руб.
Добавить в корзину 1 шт. на сумму 179 800 руб.
Номенклатурный номер: 8005110883
Артикул: 2832577
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Unmanaged Ethernet Switches
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Dimensions: 135 mm x 115.3 mm x 30 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, Fiber Optic
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Number of Ports: 7 x RJ45, 1 x Fiber Optic
Operating Supply Current: 220 mA
Part # Aliases: FL_SWITCH_SF_7TX/FX_ST FLSWITCHSF7TXFXST
Product Category: Unmanaged Ethernet Switches
Product Type: Unmanaged Ethernet Switches
REACH - SVHC: Details
Series: SF
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30.2 V
Supply Voltage - Min: 18.5 V
Tradename: FL SWITCH
Вес, г 142

Техническая документация

Datasheet
pdf, 472 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.