2865007, Terminal Block Interface Modules MINI MCR-SL-U-UI-NC 3 WAY ISOLATING AMP

2865007, Terminal Block Interface Modules MINI MCR-SL-U-UI-NC 3 WAY ISOLATING AMP
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
98 230 руб.
Добавить в корзину 1 шт. на сумму 98 230 руб.
Номенклатурный номер: 8005110968
Артикул: 2865007
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Terminal Block Interface Modules
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Green
Connection Method: Screw
Current Rating: 20 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -20 C
Mounting Angle: Straight
Mounting Style: DIN Rail
Number of Positions: 1 Position
Part # Aliases: MINI_MCR-SL-U-UI-NC MINIMCRSLUUINC
Product Category: Terminal Block Interface Modules
Product Type: Terminal Block Interface Modules
Product: Signal Conditioners/Converters
REACH - SVHC: Details
Series: MINI MCR
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: INTERFACE Analog
Type: Isolating Amplifier
Voltage Rating: 50 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Wire Gauge Range: 26 AWG to 12 AWG
Вес, г 66

Техническая документация

Datasheet
pdf, 539 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.