2866802, DIN Rail Power Supplies QUINT-PS-3AC/24DC/40
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
177 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
253 000 руб.
от 5 шт. —
250 500 руб.
от 10 шт. —
250 090 руб.
Добавить в корзину 1 шт.
на сумму 253 000 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
Phoenix Contact Quint SFB Power SuppliesPhoenix Contact Quint SFB (selective fuse braking) power supplies provide up to six times the nominal output current rating for 12ms, so individual circuit protection can react to a fault condition and prevent the entire DC bus from collapsing. These supplies provide additional function monitoring, have a reduced footprint, wide temperature range, and international approvals.
Learn more
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 40 | |
Мощность, Вт | 18 | |
Серия | QUINT-PS | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 3-Phase/Three Phase | |
Input Voltage: | 400 VAC to 500 VAC | |
IP Rating: | IP20 | |
Isolation Voltage: | 4 kV | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Part # Aliases: | QUINT-PS/_3AC/24DC/40 QUINTPS3AC24DC40 | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
REACH - SVHC: | Details | |
Subcategory: | AC-DC Power Supply | |
Tradename: | QUINT POWER | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Efficiency | >94% | |
Electrical Phase | 3 | |
Input Voltage | 400V ac | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 900000h | |
Number of Outputs | 1 | |
Ripple And Noise | 40mV Pk-Pk | |
Type | Switch Mode | |
Width | 96mm | |
Automotive | No | |
Configurable | No | |
ECCN (US) | EAR99 | |
Efficiency (%) | 94(Min) | |
EU RoHS | Compliant with Exemption | |
Input Connector Type | Screw Terminal Block | |
Input Frequency (Hz) | 45 to 65 | |
Input/Output Type | AC/DC | |
Maximum AC Input Voltage (V) | 575 | |
Maximum DC Input Voltage (V) | 800 | |
Maximum Operating Temperature (°C) | 70 | |
Medical | No | |
Minimum AC Input Voltage (V) | 320 | |
Minimum DC Input Voltage (V) | 450 | |
Minimum Isolation Voltage | 2000VAC | |
Minimum Operating Temperature (°C) | -25 | |
Mounting | DIN Rail | |
Output Connector Type | Screw Terminal Block | |
Output Type | Fixed | |
Part Status | Active | |
PCB changed | 12 | |
Pin Count | 12 | |
Power Indicator | Yes | |
PPAP | No | |
Ripple & Noise | 40mV(Max) | |
Style | DIN Rail | |
Tolerance (%) | ±1 | |
Вес, кг | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.