2884541, RF Adapters - In Series RAD-ADP-SMA/F-SMA/F

2884541, RF Adapters - In Series RAD-ADP-SMA/F-SMA/F
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
10 890 руб.
Добавить в корзину 1 шт. на сумму 10 890 руб.
Номенклатурный номер: 8005111045
Артикул: 2884541
Бренд: Phoenix Contact

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
FL WLAN 1100 Adapters
Phoenix Contact FL WLAN 1100 Adapters are designed for use as an antenna adapter for control cabinet feed-through designs. The RAD adapters feature a frequency range of 0.3GHz to 6GHz and IP65 protection for the 2867843 variant. Connection options include 2 x N (female) for 2867843 and 2 x SMA (female) for 2884541. Applications for Phoenix Contact FL WLAN 1100 Adapters include between devices and cables and for installing the antenna inside buildings.

Технические параметры

Body Material: Brass
Body Style: Straight
Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Phoenix Contact
Maximum Frequency: 6 GHz
Part # Aliases: RAD-ADP-SMA/F-SMA/F RADADPSMAFSMAF
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
REACH - SVHC: Details
RF Series: SMA
Series: RAD
Side 1 Gender: Female
Side 2 Gender: Female
Subcategory: RF Adapters
Вес, г 7

Техническая документация

Datasheet
pdf, 183 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.