2902659, Media Converters FL MC EF WDM-B SC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
151 200 руб.
Добавить в корзину 1 шт.
на сумму 151 200 руб.
Описание
Embedded Solutions\Ethernet & Communication Modules\Media Converters
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Brand: | Phoenix Contact |
Data Rate: | 10 Mb/s, 100 Mb/s |
Dimensions: | 22.5 mm x 99 mm x 114.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +65 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 110 mA |
Part # Aliases: | FL_MC_EF_WDM-B_SC FLMCEFWDMBSC |
Product Category: | Media Converters |
Product Type: | Media Converters |
Product: | FO Converters |
REACH - SVHC: | Details |
Series: | FL MC |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 18 V |
Tradename: | FACTORYLINE |
ECCN | 5A991A |
HTSUS | 8517.62.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Type | Fiber Optic Converter |
Вес, г | 120 |
Техническая документация
Datasheet
pdf, 1473 КБ
Datasheet 2902659
pdf, 353 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.