2904608, DIN Rail Power Supplies QUINT4-PS/1AC12DC15
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
248 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
80 470 руб.
от 10 шт. —
69 970 руб.
от 25 шт. —
67 610 руб.
Добавить в корзину 1 шт.
на сумму 80 470 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
Power Supplies & UPSPhoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.
Технические параметры
Выходное напряжение, В | 12 | |
Выходной ток, А | 15 | |
Мощность, Вт | 180 | |
Серия | QUINT | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC, 110 VDC to 250 VDC | |
IP Rating: | IP20 | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -25 C to+70 C | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Linear Supplies | |
Subcategory: | AC-DC Power Supply | |
Tradename: | QUINT POWER | |
Factory Pack Quantity | 1 | |
Industry | Industrial | |
Input Type | 1-Phase/Single Phase | |
Input Voltage | 100 VAC to 240 VAC, 110 VDC to 250 VDC | |
IP Rating | IP20 | |
Maximum Operating Temperature | +70 C | |
Minimum Operating Temperature | -25 C | |
Mounting Style | DIN Rail Mount | |
Number of Outputs | 1 Output | |
Open Frame-Enclosed | Enclosed | |
Operating Temperature Range | -25 C to+70 C | |
Output Current-Channel 1 | 15 A | |
Output Power | 180 W | |
Output Voltage-Channel 1 | 12 VDC | |
Product | Linear Supplies | |
Selling Alternatives | 2938811 | |
Series | QUINT | |
Tradename | QUINT POWER | |
Вес, кг | 1.14 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.