2904610, DIN Rail Power Supplies QUINT4-PS/1AC48DC/5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
99 100 руб.
Добавить в корзину 1 шт.
на сумму 99 100 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
Power Supplies & UPSPhoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.
Технические параметры
Выходное напряжение, В | 48 | |
Выходной ток, А | 5 | |
Мощность, Вт | 240 | |
Серия | QUINT | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC, 110 VDC to 250 VDC | |
IP Rating: | IP20 | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -25 C to+70 C | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Linear Supplies | |
Subcategory: | AC-DC Power Supply | |
Tradename: | QUINT POWER | |
Output Current-Channel 1: | 5 A | |
Output Power: | 240 W | |
Output Voltage-Channel 1: | 48 VDC | |
Series: | QUINT | |
AC or DC Input Voltage | ac, dc | |
AC or DC Output Voltage | dc | |
Efficiency | 93.5% | |
Electrical Phase | 1 | |
Input Voltage | 230V ac | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | >784000h | |
Number of Outputs | 1 | |
Ripple And Noise | 80mV Pk-Pk | |
Type | Switch Mode | |
Width | 50mm | |
Вес, кг | 1.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.