2904622, DIN Rail Power Supplies QUINT4_PS 3AC/ 24DC/20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
155 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
123 000 руб.
от 10 шт. —
105 400 руб.
Добавить в корзину 1 шт.
на сумму 123 000 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 20 | |
Мощность, Вт | 480 | |
Серия | QUINT 4 | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 3-Phase/Three Phase | |
Input Voltage: | 400 VAC to 500 VAC, 450 VDC to 778 VDC | |
IP Rating: | IP20 | |
Isolation Voltage: | 4 kV | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
REACH - SVHC: | Details | |
Subcategory: | AC-DC Power Supply | |
Tradename: | QUINT POWER | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Efficiency | 93.9% | |
Electrical Phase | 3 | |
Input Voltage | 400V ac | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 985000h | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | 24 → 29.5V | |
Ripple And Noise | <60mV Pk-Pk | |
Type | Switch Mode | |
Width | 70mm | |
Applications | ITE(Commercial) | |
Approval Agency | CSA, cUL, cURus | |
ECCN | EAR99 | |
Features | Adjustable Output, Load Sharing, IP20 | |
HTSUS | 8504.40.7012 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -25В°C ~ 70В°C(With Derating) | |
Package | Box | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 4.92"" L x 2.75"" W x 5.12"" H(125.0mm x 70.0mm x | |
Video File | QUINT Power with advanced operation and signaling | |
Voltage - Input | 400 ~ 500 VAC(3 Phase) | |
Voltage - Isolation | 4kV | |
Factory Pack Quantity | 1 | |
Industry | Industrial | |
Input Type | 3-Phase/Three Phase | |
IP Rating | IP20 | |
Isolation Voltage | 4 kV | |
Maximum Operating Temperature | +70 C | |
Minimum Operating Temperature | -25 C | |
Mounting Style | DIN Rail Mount | |
Open Frame-Enclosed | Enclosed | |
Output Current-Channel 1 | 20 A | |
Output Power | 480 W | |
Output Voltage-Channel 1 | 24 VDC | |
Product | Switching Supplies | |
Selling Alternatives | 2938727 | |
Series | QUINT 4 | |
Tradename | QUINT POWER | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 635 КБ
Datasheet
pdf, 180 КБ
Datasheet
pdf, 1029 КБ
Datasheet
pdf, 1032 КБ
Datasheet 2904622
pdf, 96 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.