2905137, Terminal Block Interface Modules PLC-V8C/PT-24DC/EM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 7-9 недель
19 830 руб.
Добавить в корзину 1 шт.
на сумму 19 830 руб.
Описание
Connectors\Terminal Blocks\Terminal Block Interface Modules
Terminal BlocksPhoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.
Технические параметры
Brand: | Phoenix Contact |
Color: | Gray |
Connection Method: | Push-In |
Current Rating: | 65 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +45 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Stand Alone |
Number of Positions: | 10 Position |
Product Category: | Terminal Block Interface Modules |
Product Type: | Terminal Block Interface Modules |
Product: | Interface Modules |
REACH - SVHC: | Details |
Series: | PLC |
Subcategory: | Terminal Blocks |
Termination Style: | Push-In |
Type: | Interface Module |
Voltage Rating: | 24 VDC |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 26 AWG |
Wire Gauge Range: | 26 AWG to 16 AWG |
Approval Agency | cUL, cULus, UL |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Ingress Protection | IP20 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Number of Inputs and Type | 8 - Digital (6), Analog/Digital (2) |
Number of Outputs and Type | 8 - Solid State |
Operating Temperature | -20В°C ~ 45В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | PLC-V8C -> |
Type | Input, Output (I/O) Module |
Voltage - Supply | 24VDC |
Вес, г | 134 |
Техническая документация
Datasheet
pdf, 1271 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары