2910105, DIN Rail Power Supplies UNO2-PS/1AC/24DC/480W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
289 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
54 220 руб.
от 5 шт. —
49 980 руб.
от 10 шт. —
48 300 руб.
от 25 шт. —
48 236.38 руб.
Добавить в корзину 1 шт.
на сумму 54 220 руб.
Альтернативные предложения2
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 20 | |
Мощность, Вт | 480 | |
Brand: | Phoenix Contact | |
Dimensions: | 125 mm x 130 mm x 59 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
IP Rating: | IP20 | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
REACH - SVHC: | Details | |
Subcategory: | AC-DC Power Supply | |
Applications | Laboratory | |
Approval Agency | CE | |
Current - Output (Max) | 20A | |
ECCN | EAR99 | |
Efficiency | 94.6% | |
Features | Adjustable Output, IP20 | |
HTSUS | 8504.40.9530 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -25В°C ~ 85В°C (With Derating) | |
Package | Box | |
Power (Watts) | 480W | |
Series | UNO -> | |
Size / Dimension | 4.92"" L x 2.32"" W x 5.12"" H (125.0mm x 59.0mm x | |
Type | Enclosed | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Input Voltage | 100 → 240V | |
Output Current | 20A | |
Output Voltage | 24V | |
Automotive | No | |
ECCN (US) | EAR99 | |
Mounting | DIN Rail | |
Part Status | Active | |
PPAP | No | |
Factory Pack Quantity | 1 | |
Industry | Industrial | |
Input Type | 1-Phase/Single Phase | |
IP Rating | IP20 | |
Maximum Operating Temperature | +70 C | |
Minimum Operating Temperature | -25 C | |
Mounting Style | DIN Rail Mount | |
Open Frame-Enclosed | Enclosed | |
Output Current-Channel 1 | 20 A | |
Output Power | 480 W | |
Output Voltage-Channel 1 | 24 VDC | |
Product | Switching Supplies | |
Вес, кг | 1 |
Техническая документация
Datasheet
pdf, 817 КБ
Datasheet
pdf, 735 КБ
Datasheet
pdf, 751 КБ
Datasheet
pdf, 752 КБ
Datasheet 2910105
pdf, 808 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.