3001475, DIN Rail Terminal Blocks UK 10-PLUS BU

3001475, DIN Rail Terminal Blocks UK 10-PLUS BU
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
3 450 руб.
Добавить в корзину 1 шт. на сумму 3 450 руб.
Номенклатурный номер: 8005111849
Артикул: 3001475
Бренд: Phoenix Contact

Описание

Electromechanical\Industrial Automation\Industrial Terminal Blocks\DIN Rail Terminal Blocks
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Blue
Connection Method: Screw
Current Rating: 57 A
Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -60 C
Mounting Style: DIN Rail(NS 32, NS 35/7.5, NS 35/15)
Number of Positions: 3 Position
Part # Aliases: UK_10-PLUS_BU UK10PLUSBU
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Subcategory: Terminal Blocks
Type: Feed Through Terminal Block
Voltage Rating: 800 V
Wire Gauge Max: 6 AWG
Wire Gauge Min: 24 AWG
Wire Gauge Range: 20 AWG to 6 AWG
Вес, г 21.6

Техническая документация

Datasheet
pdf, 815 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.