3002034, DIN Rail Terminal Blocks UK 3-MSTB-5 08
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 7-9 недель
1 980 руб.
от 10 шт. —
1 830 руб.
от 50 шт. —
1 340 руб.
Добавить в корзину 1 шт.
на сумму 1 980 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Terminal Blocks\DIN Rail Terminal Blocks
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Brand: | Phoenix Contact |
Color: | Gray |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Mounting Style: | DIN Rail(NS 32, NS 35/7.5, NS 35/15) |
Number of Positions: | 1 Position |
Part # Aliases: | UK__3-MSTB-5.08 UK3MSTB508 |
Pitch: | 5.08 mm |
Product Category: | DIN Rail Terminal Blocks |
Product Type: | DIN Rail Terminal Blocks |
Series: | UK |
Subcategory: | Terminal Blocks |
Tradename: | CLIPLINE |
Type: | Wire to Wire |
Voltage Rating: | 250 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 24 AWG |
Wire Gauge Range: | 24 AWG to 12 AWG |
Current - IEC | 12A |
Current - UL | 20A |
ECCN | EAR99 |
Height (Max) | 2.146"" (54.50mm) |
Housing Color | Gray |
HTSUS | 8536.69.8000 |
Length | 1.673"" (42.49mm) |
Material - Insulation | Polyamide (PA), Nylon |
Material Flammability Rating | UL94 V-2 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | DIN Rail |
Number of Levels | 2; Connected |
Number of Positions | 3 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Stripping Length | 8mm |
Terminal - Width | 5.1mm |
Termination Style | Plug Receptacles, Screw |
Type | Plug Connection |
Voltage - IEC | 250V |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 12-30 AWG |
Wire Gauge or Range - mmВІ | 0.2-4mmВІ |
American Wire Gauge | 24 → 12AWG |
Colour | Grey |
Current Rating | 12A |
Fused | Yes |
Model Number | UK 3-MSTB-5, 08 |
Series | UK 3-MSTB-5.08 |
Termination Method | Screw |
Voltage Rating | 250 V |
Вес, г | 6.99 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.