3035250, DIN Rail Terminal Blocks ST 4-FSI/C-LED 48

3035250, DIN Rail Terminal Blocks ST 4-FSI/C-LED 48
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 7-9 недель
5 610 руб.
от 10 шт.4 880 руб.
от 25 шт.4 860 руб.
Добавить в корзину 1 шт. на сумму 5 610 руб.
Номенклатурный номер: 8005112251
Артикул: 3035250
Бренд: Phoenix Contact

Описание

Electromechanical\Industrial Automation\Industrial Terminal Blocks\DIN Rail Terminal Blocks
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Black
Connection Method: Spring Cage
Current Rating: 30 A
Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -60 C
Mounting Style: DIN Rail(NS 35/7.5, NS 35/15)
Number of Positions: 2 Position
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Subcategory: Terminal Blocks
Type: Fuse Terminal Block
Voltage Rating: 48 V
Wire Gauge Max: 10 AWG
Wire Gauge Min: 28 AWG
Вес, г 22

Техническая документация

Datasheet
pdf, 1058 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.