3047138, Terminal Block Tools & Accessories Pick-off Term block Gray

3047138, Terminal Block Tools & Accessories Pick-off Term block Gray
Изображения служат только для ознакомления,
см. техническую документацию
108 шт., срок 7-9 недель
1 390 руб.
от 10 шт.1 220 руб.
от 25 шт.1 160 руб.
от 50 шт.1 008 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8005112667
Артикул: 3047138
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Terminal Block Tools & Accessories
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Gray
Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Packaging: Bulk
Part # Aliases: AGK_4-UT_35 AGK4UT35
Product Category: Terminal Block Tools & Accessories
Product Type: Terminal Block Tools & Accessories
Product: Tools & Accessories
Subcategory: Terminal Blocks
Type: Pick Off Terminal Block
Color Gray
Manufacturer Phoenix Contact
Number of Positions 1
Part Status Active
Series CLIPLINE
Standard Package 50
Type Pick Off Terminal Block
Вес, г 7

Техническая документация

Datasheet
pdf, 282 КБ
Документация
pdf, 169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.