2027-25-SM-LF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1pF 250volts +/-15% -55 to 85C

2027-25-SM-LF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1pF 250volts +/-15% -55 to 85C
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.300 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8005114797
Артикул: 2027-25-SM-LF
Бренд: Bourns

Описание

Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Power Supply Design Solutions Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Технические параметры

Brand: Bourns
DC Sparkover: 250 V
Diameter: 8 mm
Factory Pack Quantity: 250
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 10 GOhms
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Electrodes: 2 Electrode
Packaging: Bulk
Part # Aliases: 2027-25-SMLF
Peak Pulse Current: 25 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Subcategory: GDTs-Gas Discharge Tubes
Technology: Gas Discharge Tubes
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 181 КБ