2027-47-BT1LF, Gas Discharge Tubes 470VDC 10KADC 10AAC 1pF Axial Thru-Hole

2027-47-BT1LF, Gas Discharge Tubes 470VDC 10KADC 10AAC 1pF Axial Thru-Hole
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8031649267
Артикул: 2027-47-BT1LF
Бренд: Bourns

Описание

Circuit Protection\Electrical Distribution Protection\Gas Discharge Tubes
Power Supply Design Solutions Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Технические параметры

Brand: Bourns
DC Sparkover: 470 V
Diameter: 8 mm
Factory Pack Quantity: 1000
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 10 GOhms
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Electrodes: 2 Electrode
Packaging: Reel, Cut Tape
Peak Pulse Current: 25 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Subcategory: GDTs-Gas Discharge Tubes
Technology: Gas Discharge Tubes
Termination Style: Axial
Type: 2-Pole Gas Discharge Tube

Техническая документация

Datasheet
pdf, 520 КБ