2031-15T-SM-RP3LF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SUBMINIATURE SPARK GAP SURFACE MOUNT
![2031-15T-SM-RP3LF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SUBMINIATURE SPARK GAP SURFACE MOUNT](https://static.chipdip.ru/lib/398/DOC045398072.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 10 шт. —
370 руб.
от 100 шт. —
241 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.
Технические параметры
Brand: | Bourns |
DC Sparkover: | 150 V |
Diameter: | 5 mm |
Factory Pack Quantity: | 1000 |
Failsafe Protection Y/N: | Failsafe Not Protected |
Insulation Resistance: | 1 GOhms |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Electrodes: | 2 Electrode |
Peak Pulse Current: | 1 kA |
Product Category: | Gas Discharge Tubes-GDTs/Gas Plasma Arrestors |
Product Type: | GDTs-Gas Discharge Tubes/Surge Arresters |
Subcategory: | GDTs-Gas Discharge Tubes |
Technology: | Gas Discharge Tubes |
Termination Style: | SMD/SMT |
Type: | 2 Electrode Miniature Gas Discharge Tube |
Brand | Bourns |
DC Sparkover | 60 V |
Diameter | 5 mm |
Factory Pack Quantity | 1000 |
Failsafe Protection Y/N | Failsafe Not Protected |
Insulation Resistance | 1 GOhms |
Length | 4.4 mm |
Manufacturer | Bourns |
Mounting Style | SMD/SMT |
Number of Electrodes | 2 Electrode |
Operating Temperature Range | -40 C to+90 C |
Packaging | Reel |
Peak Pulse Current | 1 kA |
Product Category | Gas Discharge Tubes-GDTs/Gas Plasma Arrestors |
RoHS | Details |
Technology | Gas Discharge Tubes |
Termination Style | SMD/SMT |
Type | 2 Electrode Miniature Gas Discharge Tube |
Unit Weight | 12.345887 oz |
Вес, г | 0.82 |
Техническая документация
Datasheet
pdf, 170 КБ
Datasheet 2031-23T-SMLF
pdf, 153 КБ
Похожие товары