2035-35-BLF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350VDC 2-POLE 600V@1KV/US(R)

2035-35-BLF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350VDC 2-POLE 600V@1KV/US(R)
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.200 руб.
от 100 шт.159 руб.
от 200 шт.155.28 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8005114842
Артикул: 2035-35-BLF
Бренд: Bourns

Описание

Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
DC Sparkover: 350 V
Diameter: 5 mm
Factory Pack Quantity: 100
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 10 GOhms
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Electrodes: 2 Electrode
Packaging: Bulk
Peak Pulse Current: 10 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Subcategory: GDTs-Gas Discharge Tubes
Technology: Gas Discharge Tubes
Termination Style: Axial
Type: Miniature 2-Pole Gas Discharge Tube
Вес, г 2

Техническая документация

Datasheet
pdf, 551 КБ