2036-47-SM-RP, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE

2036-47-SM-RP, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.510 руб.
от 50 шт.388 руб.
от 100 шт.327.81 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8005114876
Артикул: 2036-47-SM-RP
Бренд: Bourns

Описание

Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
DC Sparkover: 470 V
Diameter: 5 mm
Factory Pack Quantity: 1000
Failsafe Protection Y/N: Failsafe Protected
Insulation Resistance: 10 GOhms
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Electrodes: 3 Electrode
Packaging: Reel, Cut Tape
Peak Pulse Current: 20 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Subcategory: GDTs-Gas Discharge Tubes
Technology: Gas Discharge Tubes
Termination Style: SMD/SMT
Type: 3 Electrode Gas Discharge Tube

Техническая документация

Datasheet
pdf, 432 КБ