2039-80-SM-RPLF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE HIGH VOLTAGE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
310 руб.
от 100 шт. —
207 руб.
от 250 шт. —
188.38 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Circuit Protection DevicesBourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.
Технические параметры
Brand: | Bourns |
DC Sparkover: | 800 V |
Diameter: | 4.8 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Failsafe Protection Y/N: | Failsafe Not Protected |
Insulation Resistance: | 1 GOhms |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Electrodes: | 2 Electrode |
Peak Pulse Current: | 5 kA |
Product Category: | Gas Discharge Tubes-GDTs/Gas Plasma Arrestors |
Product Type: | GDTs-Gas Discharge Tubes/Surge Arresters |
Series: | 2039-xx-SM |
Subcategory: | GDTs-Gas Discharge Tubes |
Technology: | Gas Discharge Tubes |
Termination Style: | SMD/SMT |
Type: | 2 Electrode Precision High Voltage SMD GDT |
Automotive | No |
DC Sparkover Voltage Tolerance | ±20% |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Failsafe Protection | No |
Maximum Capacitance @ 1MHz (pF) | 1 |
Maximum DC Holdover Voltage (V) | 135 150ms |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 1250 |
Maximum Operating Temperature (°C) | 85 |
Minimum Insulation Resistance @ 100V (GOhm) | 1 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Electrodes | 2 |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Termination Style | Solder Pad |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 2.5 |
Typical DC Sparkover Voltage @ 100V/s (V) | 800 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 2.5 |
Typical Impulse Life @ 10/1000us (Times) | 100 |
Вес, г | 2 |
Техническая документация
Похожие товары