2047-15-BLF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE

2047-15-BLF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE
Изображения служат только для ознакомления,
см. техническую документацию
3 150 руб.
от 10 шт.2 780 руб.
от 25 шт.2 530 руб.
от 50 шт.2 000.58 руб.
Добавить в корзину 1 шт. на сумму 3 150 руб.
Номенклатурный номер: 8005114923
Артикул: 2047-15-BLF
Бренд: Bourns

Описание

Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
DC Sparkover: 150 V
Diameter: 6.5 mm
Factory Pack Quantity: 50
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 1 GOhms
Manufacturer: Bourns
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Electrodes: 2 Electrode
Packaging: Bulk
Peak Pulse Current: 50 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Subcategory: GDTs-Gas Discharge Tubes
Technology: Gas Discharge Tubes
Termination Style: Radial
Type: 2 Electrode High Current GDT
Вес, г 1

Техническая документация

Datasheet
pdf, 155 КБ