2051-47-SM-RPLF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 470volts
![2051-47-SM-RPLF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 470volts](https://static.chipdip.ru/lib/613/DOC045613120.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 10 шт. —
170 руб.
от 100 шт. —
123 руб.
от 500 шт. —
94.44 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.
Технические параметры
Brand: | Bourns |
DC Sparkover: | 470 V |
Factory Pack Quantity: | 2500 |
Failsafe Protection Y/N: | Failsafe Not Protected |
Insulation Resistance: | 1 GOhms |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Electrodes: | 2 Electrode |
Peak Pulse Current: | 2 kA |
Product Category: | Gas Discharge Tubes-GDTs/Gas Plasma Arrestors |
Product Type: | GDTs-Gas Discharge Tubes/Surge Arresters |
Subcategory: | GDTs-Gas Discharge Tubes |
Technology: | Gas Discharge Tubes |
Termination Style: | SMD/SMT |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 157 КБ
Похожие товары