2052-25-SM-RPLF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 250volts 3E SMT GDT 7.2X5.0mm DIA

2052-25-SM-RPLF, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 250volts 3E SMT GDT 7.2X5.0mm DIA
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.400 руб.
от 50 шт.315 руб.
от 100 шт.258.35 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005114941
Артикул: 2052-25-SM-RPLF
Бренд: Bourns

Описание

Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
DC Sparkover: 250 V
Diameter: 5 mm
Factory Pack Quantity: 2700
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 1 GOhms
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Number of Electrodes: 3 Electrode
Peak Pulse Current: 10 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Subcategory: GDTs-Gas Discharge Tubes
Technology: Gas Discharge Tubes
Termination Style: SMD/SMT
Type: 3 Electrode Symmetrical Light Duty GDT
Вес, г 0.7

Техническая документация

Datasheet
pdf, 185 КБ