3057Y-1-501, Trimmer Resistors - Through Hole 500 OHMS 5% 1 1/4IN PC Mount

3057Y-1-501, Trimmer Resistors - Through Hole 500 OHMS 5% 1 1/4IN PC Mount
Изображения служат только для ознакомления,
см. техническую документацию
10 050 руб.
от 10 шт.6 620 руб.
Добавить в корзину 1 шт. на сумму 10 050 руб.
Номенклатурный номер: 8005115212
Артикул: 3057Y-1-501
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
Trimpot® Trimming Potentiometers
Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Технические параметры

Модель 3057
Номин.сопротивление 500 Ohms
Точность,% 5%
Номин.мощность,Вт 1 W
Количество оборотов 22
Adjustment: Side Slot
Brand: Bourns
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Horizontal Adjustment
Packaging: Tube
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Multiturn
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM/C
Termination Style: PC Pin
Tradename: Trimpot
Type: Trimmers
Вес, г 2.65

Техническая документация

Datasheet
pdf, 269 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»