3269W-1-504GLF, Trimmer Resistors - SMD 1/4" 500Kohms 10% Vertical Adjust

3269W-1-504GLF, Trimmer Resistors - SMD 1/4" 500Kohms 10% Vertical Adjust
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 10 шт.1 220 руб.
от 100 шт.843 руб.
от 250 шт.634.95 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8005115607
Артикул: 3269W-1-504GLF
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
Trimpot® Trimming Potentiometers Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that offer high precision and reliable potentiometers for any circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide the designer freedom in selecting the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

Технические параметры

Номин.сопротивление 500 kOhms
Точность,% 10%
Номин.мощность,Вт 250 mW(1/4 W)
Количество оборотов 12
Adjustment: Top Slot
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: 500
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Multiturn
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: 0.25 in Square SMD Trimming Potentiometer
Вес, г 0.43

Техническая документация

Datasheet
pdf, 536 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»