3610S-1-202, Precision Potentiometers 2K 10Turn Snap In

3610S-1-202, Precision Potentiometers 2K 10Turn Snap In
Изображения служат только для ознакомления,
см. техническую документацию
42 420 руб.
от 10 шт.35 100 руб.
Добавить в корзину 1 шт. на сумму 42 420 руб.
Номенклатурный номер: 8005116887
Артикул: 3610S-1-202
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Diameter: 22.23 mm
Element Type: Wirewound
Factory Pack Quantity: 1
Manufacturer: Bourns
Mounting Style: Snap In
Number of Gangs: 1 Gang
Number of Turns: 10 Turn
Power Rating: 1.5 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Digital Precision Potentiometers
Resistance: 2 kOhms
Shaft Diameter: 22.23 mm
Shaft Length: 18.8 mm
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: J-Hook
Tolerance: 5%
Type: Dial Knob
Вес, г 20

Техническая документация

Datasheet
pdf, 138 КБ