4116R-1-470LF, Resistor Networks & Arrays 16pin 47ohms Isolated Low Profile
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 10 шт. —
430 руб.
от 100 шт. —
329 руб.
от 250 шт. —
274.86 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Passive Components\Resistors\Resistor Networks & Arrays
47 Ohm В±1Ohm 250mW Power Per Element Isolated 8 Resistor Network/Array В±250ppm/В°C 16-DIP (0.300", 7.62mm)
Технические параметры
Тип | 4100R | |
Номинальное сопротивление | 47 Ohms | |
Точность,% | 2% | |
Макс.рабочее напряжение,В | 100 V | |
Количество резисторов | 8 | |
Brand: | Bourns | |
Circuit Type: | Isolated | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Lead Spacing: | 2.54 mm | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 16 | |
Operating Temperature Range: | -55 C to+125 C | |
Package / Case: | DIP-16 | |
Packaging: | Tube | |
Power per Element: | 2.25 W | |
Product Category: | Resistor Networks & Arrays | |
Product Type: | Resistor Networks & Arrays | |
Product: | Networks | |
Subcategory: | Resistors | |
Temperature Coefficient: | 250 PPM/C | |
Termination Style: | DIP | |
Base Product Number | 4116R-> | |
California Prop 65 | Warning Information | |
Circuit Type | Isolated | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.185""(4.69mm) | |
HTSUS | 8533.21.0060 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Mounting Type | Through Hole | |
Number of Pins | 16 | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tube | |
Package / Case | 16-DIP(0.300"", 7.62mm) | |
Power Per Element | 250mW | |
REACH Status | REACH Unaffected | |
Resistor-Ratio-Drift | 50ppm/В°C | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.865"" L x 0.300"" W(21.97mm x 7.62mm) | |
Supplier Device Package | 16-DIP | |
Temperature Coefficient | В±250ppm/В°C | |
Case Style | Moulded | |
Circuit Designator | ISOL | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Number of Terminals | 16 | |
Package/Case | DIP | |
Power Rating per Resistor | 0.25W | |
Series | 4100R | |
Termination Style | Through Hole | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Maximum Operating Temperature (°C) | 125 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Through Hole | |
Package Shape | Rectangular | |
Package Type | DIP | |
Part Status | Active | |
Power Rating per Resistor (W) | 0.25(1/4) | |
PPAP | No | |
Technology | Thick Film | |
Temperature Coefficient (ppm/°C) | ±250 | |
Temperature Range @ Derated Power (°C) | 70 to 125 | |
Terminal Pitch (mm) | 2.54 | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 211 КБ
Datasheet
pdf, 218 КБ
Datasheet
pdf, 212 КБ
Datasheet
pdf, 183 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ