70ADJ-2-ML0, Battery Contacts 2 Position Male SMD

70ADJ-2-ML0, Battery Contacts 2 Position Male SMD
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.320 руб.
от 120 шт.237 руб.
от 540 шт.203.37 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8005118209
Артикул: 70ADJ-2-ML0
Бренд: Bourns

Описание

MODULAR BATTERY CONTACT, 2 POSITION, 3A, Contact Material:Copper Alloy, Voltage Rating:30VDC, Contact Gender:Pin, No. of Contacts:2 Contact, Battery Terminals:SMD, Product Range:70AD Series, Accessory Type:Modular Contact , RoHS Compliant: Yes

Технические параметры

Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold Over Nickel
Current Rating (Max) 3/Contact(A)
Gender M
Housing Material Thermoplastic
Mounting Style Surface Mount
Number of Contacts 2(POS)
Number of Ports 1(Port)
Number of Terminals 2
Operating Temp Range -55C to 125C
Operating Temperature Max Deg. C 125C
Operating Temperature Min Deg. C -55C
Packaging Tube
Pitch (mm) 4(mm)
Product Depth (mm) 11(mm)
Product Height (mm) 5.65(mm)
Product Length (mm) 7.7(mm)
Termination Method Solder
Type MODULAR CONTACT
Voltage Rating Max 30VDC
Вес, г 1.724

Техническая документация

Документация
pdf, 299 КБ