AMS22B5A1BLASL334S
8 680 руб.
Добавить в корзину 1 шт.
на сумму 8 680 руб.
Описание
Электроэлемент
Industrial Motion & Position Sensors 5VDC Non Contact Ana log Sensor
Технические параметры
Accuracy | 1% |
Brand | Bourns |
Factory Pack Quantity | 25 |
Linearity | 0.5% |
Manufacturer | Bourns |
Maximum Operating Temperature | +125 C |
Mechanical Travel | 340 deg |
Mounting Style | Axial |
Output Type | Analog-Voltage |
Packaging | Tray |
Product | Position Sensor |
Product Category | Industrial Motion Position Sensors |
Resistance Range | 10 kOhms |
RoHS | Details |
Series | AMS22B |
Temperature Range | -40 C to+125 C |
Tolerance | 10% |
Type | Non-Contacting Analog Rotary Position Sensor |
Voltage Rating | 5 VDC |
Вес, г | 34.5 |