BPS125-AD0P07-2DG, Board Mount Pressure Sensors Pressure Sensor, 500 pa Diff, 3.3V, I2C

BPS125-AD0P07-2DG, Board Mount Pressure Sensors Pressure Sensor, 500 pa Diff, 3.3V, I2C
Изображения служат только для ознакомления,
см. техническую документацию
11 980 руб.
от 10 шт.9 060 руб.
от 25 шт.7 470 руб.
от 50 шт.7 390.77 руб.
Добавить в корзину 1 шт. на сумму 11 980 руб.
Номенклатурный номер: 8005118432
Артикул: BPS125-AD0P07-2DG
Бренд: Bourns

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
Precision Sensors (BPS) Bourns Precision Sensor (BPS) Family was developed for the medical and industrial markets, where high sensitivity and low total error band (TEB) are needed. The family includes dependable sensors for every type of pressure, from precision, ultra-low pressure to high temperatures, harsh environments and one of the smallest, most dependable sensors for measuring relative humidity. Quality, performance and reliability are the core values of this family of sensors.

Технические параметры

Accuracy: 0.25%
Brand: Bourns
Factory Pack Quantity: 250
Interface Type: I2C
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 500 Pa
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.3 V
Output Type: Digital
Package/Case: 12.7 mm x 10.2 mm x 8.4 mm
Port Size: 2.2 mm x 3.6 mm
Port Type: Dual Radial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 13 bit
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 2

Техническая документация