BPS130-HA100P-1SG, Board Mount Pressure Sensors Pressure Sensor, Analog, 100 psia, Port

BPS130-HA100P-1SG, Board Mount Pressure Sensors Pressure Sensor, Analog, 100 psia, Port
Изображения служат только для ознакомления,
см. техническую документацию
15 060 руб.
от 10 шт.11 500 руб.
от 25 шт.10 040 руб.
от 50 шт.9 810.16 руб.
Добавить в корзину 1 шт. на сумму 15 060 руб.
Номенклатурный номер: 8005118438
Артикул: BPS130-HA100P-1SG
Бренд: Bourns

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
Precision Sensors (BPS) Bourns Precision Sensor (BPS) Family was developed for the medical and industrial markets, where high sensitivity and low total error band (TEB) are needed. The family includes dependable sensors for every type of pressure, from precision, ultra-low pressure to high temperatures, harsh environments and one of the smallest, most dependable sensors for measuring relative humidity. Quality, performance and reliability are the core values of this family of sensors.

Технические параметры

Accuracy: 0.25%
Brand: Bourns
Factory Pack Quantity: 250
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 100 psi
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Packaging: Reel, Cut Tape
Port Size: 3.1 mm
Port Type: Single Axial Barbless
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 2

Техническая документация