BPS130-HG300P-1SG, Board Mount Pressure Sensors 300 PSIA ANALOG RADIAL SEAL

BPS130-HG300P-1SG, Board Mount Pressure Sensors 300 PSIA ANALOG RADIAL SEAL
Изображения служат только для ознакомления,
см. техническую документацию
16 050 руб.
от 10 шт.12 650 руб.
от 25 шт.11 040 руб.
от 50 шт.10 791.87 руб.
Добавить в корзину 1 шт. на сумму 16 050 руб.
Номенклатурный номер: 8005118440
Артикул: BPS130-HG300P-1SG
Бренд: Bourns

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
Compensated Pressure Sensors

Bourns Precision Sensor (BPS) Pressure Sensors are high-precision environmental sensors ideal for demanding applications. The BPS110 and BPS120 models are designed for ultra-low pressure ranges and feature 1.5% FS total error band (TEB) over a temperature range of 0°C to +60°C. The BPS125 modules provide ultra-low pressure sensing (250Pa), digital I 2 C output, and are ideal for use in clean, dry air, and non-corrosive gas environments. The BPS130 models are suitable for high temperatures and harsh media and offer 2.5% TEB over the entire operating temperature range. The BPS240 series is designed to provide fast response time with an I 2 C communication protocol, high sensitivity/accuracy, and long-term reliability. Applications for these Bourns sensors include medical, HVAC, industrial, automation, and transportation.

Технические параметры

Accuracy: 0.25%
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 300 psi
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Packaging: Reel, Cut Tape
Port Size: 3.1 mm
Port Type: Single Axial Barbless
Pressure Type: Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: BPS130
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 1.31

Техническая документация