CD-DF410SL, Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier

CD-DF410SL, Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.180 руб.
от 100 шт.138 руб.
от 500 шт.106.12 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005118910
Артикул: CD-DF410SL
Бренд: Bourns

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
SMPS CD-DF Surface Mount Bridge Rectifier Diodes Bourns SMPS CD-DF Surface Mount Bridge Rectifier Diodes offer exceptional high forward current and a low forward voltage making them optimum solutions for converting Alternating Current (AC) to Direct Current (DC) in power applications. These features allow designers to meet compact, high-efficiency design requirements avoiding the need to specify larger diodes for higher current applications. The Bourns CD-DF Bridge Rectifier Diodes offer a forward current of 4A with a choice of repetitive peak reverse voltages between 600V and 1000V.

Технические параметры

Brand: Bourns
Factory Pack Quantity: 3000
If - Forward Current: 4 A
Ir - Reverse Current: 80 nA
Manufacturer: Bourns
Max Surge Current: 150 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Peak Reverse Voltage: 1 kV
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: Solder Pad
Type: Single Phase Bridge
Vf - Forward Voltage: 860 mV
Вес, г 0.29

Техническая документация

Datasheet
pdf, 181 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов