CD-MBL208S, Bridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier

CD-MBL208S, Bridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.69 руб.
от 500 шт.50.74 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8005118925
Артикул: CD-MBL208S
Бренд: Bourns

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
SMPS CD-MBL Surface Mount Bridge Rectifier Diodes Bourns SMPS CD-MBL Surface Mount Bridge Rectifier Diodes offer exceptional high forward current and low forward voltage making them optimum solutions for converting Alternating Current (AC) to Direct Current (DC) in power applications. These features allow designers to meet compact, high efficiency design requirements avoiding the need to specify larger diodes for higher current applications. Bourns CD-MBL Bridge Rectifiers offer a forward current of 1A (CD-MBL1xx) or 2A (CD-MBL2xx) and a range of repetitive peak reverse voltages between 200V and 1000V.

Технические параметры

Brand: Bourns
Factory Pack Quantity: 5000
If - Forward Current: 2 A
Ir - Reverse Current: 80 nA
Manufacturer: Bourns
Max Surge Current: 50 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Peak Reverse Voltage: 800 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: Solder Pad
Type: Single Phase Bridge
Vf - Forward Voltage: 950 mV
Вес, г 0.11

Техническая документация

Datasheet
pdf, 194 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов