CHV1206-FX-3304ELF, Thick Film Resistors - SMD 3.30M .25W 1% TCR100 RES SMD
31 руб.
от 10 шт. —
14 руб.
от 500 шт. —
11 руб.
от 1000 шт. —
9.48 руб.
Добавить в корзину 1 шт.
на сумму 31 руб.
Описание
3.3 MOhms В±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Технические параметры
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Style | Molded |
Construction | Rectangular |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 1206 |
Package Type | SMD |
Packaging | Tape and Reel |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.55(mm) |
Temperature Coefficient | ±100(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | PAD |
Type | Thick Film |
Base Product Number | CHV1206-> |
California Prop 65 | Warning Information |
Composition | Thick Film |
ECCN | EAR99 |
Features | High Voltage |
Height - Seated (Max) | 0.026""(0.65mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CHV-> |
Size / Dimension | 0.122"" L x 0.063"" W(3.10mm x 1.60mm) |
Supplier Device Package | 1206 |
Вес, г | 0.0162 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»