CRM2512-FX-4320ELF, Current Sense Resistors - SMD 2watts 1% 432ohms 100 PPM 2512
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
81 руб.
от 100 шт. —
66 руб.
от 500 шт. —
46.72 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - SMD
CRM2512 High Power Current Sense Chip ResistorsBourns CRM2512 Chip Resistors are high-power current sense chip resistors with thick film technology. These chip resistors are available with a rating of 2W in a standard 2512 chip format. The CRM2512 with wide resistance range is suitable in power supply circuits, including current sensing and current limiting. Other applications are stepper motor drives and snubber resistor for flyback power supplies.
Технические параметры
Номин.сопротивление | 432 Ohms | |
Точность,% | 1% | |
Номин.мощность,Вт | 2 W | |
Application: | Current Sense | |
Brand: | Bourns | |
Case Code - in: | 2512 | |
Case Code - mm: | 6432 | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Current Sense Resistors-SMD | |
Product Type: | Current Sense Resistors | |
Series: | CRM | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Termination: | 2 Terminal | |
Anti-Sulfurated | NO | |
Anti-Surge | NO | |
Case Style | Molded | |
Construction | Rectangular | |
Current Sensing | YES | |
Failure Rate | Not Required | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 155C | |
Package / Case | 2512 | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.6(mm) | |
Temperature Coefficient | ±100(ppm/°C) | |
Temperature Range @ Derated Power | 70 TO 155 | |
Termination Style | PAD | |
Type | Thick Film | |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»