DR221-113AE, Common Mode Chokes / Filters 11uH 250mA SMT

DR221-113AE, Common Mode Chokes / Filters 11uH 250mA SMT
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.270 руб.
от 100 шт.193 руб.
от 500 шт.173.53 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8005122030
Артикул: DR221-113AE
Бренд: Bourns

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Magnetic Products Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Brand: Bourns
Core Material: Ferrite
Factory Pack Quantity: 500
Impedance: 450 Ohms
Inductance: 11 uH
Lead Spacing: 1.27 mm
Manufacturer: Bourns
Maximum DC Current: 250 mA
Maximum DC Resistance: 180 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz to 500 MHz
Type: Surface Mount Data Line Chokes
Вес, г 0.4

Техническая документация

Datasheet
pdf, 164 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»