ENA1D-B20-L00100L, Encoders 100CPR AXIAL

ENA1D-B20-L00100L, Encoders 100CPR AXIAL
Изображения служат только для ознакомления,
см. техническую документацию
13 450 руб.
от 5 шт.10 910 руб.
Добавить в корзину 1 шт. на сумму 13 450 руб.
Номенклатурный номер: 8005122149
Артикул: ENA1D-B20-L00100L
Бренд: Bourns

Описание

Electromechanical\Encoders
Pro Lighting Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Технические параметры

Brand: Bourns
Bushing Material: Metal
Bushing Size: 3/8 in x 3/8 in
Bushing Thread: 3/8-32 UNEF
Factory Pack Quantity: 42
IP Rating: IP40
Life: 100000000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 100 PPR
Shaft Diameter: 6.34 mm
Shaft Length: 5/8 in
Shaft Type: Round/Plain
Size/Dimension: 21 mm x 16 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: PC Pin
Type: Incremental
With Switch: Without Switch
Вес, г 13

Техническая документация

Datasheet
pdf, 640 КБ