HCTSM80102AAL-E1, Power Transformers Xfmr 3.3-5V/3.3-15V,350mA pk TR 1:2

HCTSM80102AAL-E1, Power Transformers Xfmr 3.3-5V/3.3-15V,350mA pk TR 1:2
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
от 10 шт.910 руб.
от 25 шт.838 руб.
от 100 шт.722.84 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Номенклатурный номер: 8005122253
Артикул: HCTSM80102AAL-E1
Бренд: Bourns

Описание

Power\Transformers\Power Transformers
HCT AEC-Q200 Compliant Power Transformers Bourns HCT AEC-Q200 Compliant Power Transformers are high clearance and creepage distance transformers built with a ferrite toroid core for a high coupling factor and efficiency. The transformers feature reinforced isolation, 8mm minimum clearance/creepage distance and 5kV withstanding voltage to provide a higher degree of isolation from high-voltage hazards. Bourns HCT AEC-Q200 Compliant Power Transformers are designed for isolation power supplies using Texas Instruments SN6501 and SN6505B transformer drivers. The series complies with standards IEC 60950-1, IEC 62368-1, IEC 60664-1 and automotive AEC-Q200 standards.

Технические параметры

Brand: Bourns
Factory Pack Quantity: 500
Inductance: 250 uH
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Transformers
Product: Transformers
Qualification: AEC-Q200
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:2
Voltage Time - Et: 11 V us
Вес, г 0.01

Техническая документация

Datasheet
pdf, 709 КБ