HCTSM80403AAL-E1, Power Transformers Xfmr 3.3-5V/3.3-15V,350mA pk TR 4:3

HCTSM80403AAL-E1, Power Transformers Xfmr 3.3-5V/3.3-15V,350mA pk TR 4:3
Изображения служат только для ознакомления,
см. техническую документацию
1 470 руб.
от 10 шт.1 040 руб.
от 25 шт.895 руб.
от 100 шт.783.68 руб.
Добавить в корзину 1 шт. на сумму 1 470 руб.
Номенклатурный номер: 8005122254
Артикул: HCTSM80403AAL-E1
Бренд: Bourns

Описание

Power\Transformers\Power Transformers
Electrification Solutions Bourns Electrification Solutions feature a comprehensive range of transformers, chokes, diodes, resistors, fuses, transistors, and varistors. These products are designed for systems used in the process of electrification, which is the transition from traditional sources of energy, such as oil and gas, to cleaner and more sustainable forms of energy. Electrification affects how cars are refueled, homes are heated, and industries are powered, with the end goal being a reduction in air pollution and energy waste. One example is a heat pump, which is up to 3x more efficient than a boiler to save on heating bills.

Технические параметры

Brand: Bourns
Factory Pack Quantity: 500
Inductance: 250 uH
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Transformers
Product: Transformers
Qualification: AEC-Q200
Secondary Current Rating: 350 mA
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 4:3
Type: High Clearance and Creepage Distance Transformers
Voltage Time - Et: 11 Vus
Вес, г 2

Техническая документация

Datasheet
pdf, 709 КБ