MF-PSML110/12-2, Resettable Fuses - PPTC 6V 1.1A-HD 50A MAX

MF-PSML110/12-2, Resettable Fuses - PPTC 6V 1.1A-HD 50A MAX
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.260 руб.
от 100 шт.200 руб.
от 250 шт.178.89 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8005122359
Артикул: MF-PSML110/12-2
Бренд: Bourns

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
Current Rating - Max: 50 A
Factory Pack Quantity: 4500
Hold Current: 1.1 A
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Maximum Voltage: 12 VDC
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 210 mOhms
Subcategory: PPTC Resettable Fuses
Termination Style: SMD/SMT
Trip Current: 2.2 A
Вес, г 2

Техническая документация

Datasheet
pdf, 786 КБ